Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGIC
Manufacturer Part NoMA51BC
Order Code2811545
Product RangeSM 301 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.070 |
5+ | €46.130 |
10+ | €45.190 |
Price for:Each
Minimum: 1
Multiple: 1
€47.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part NoMA51BC
Order Code2811545
Product RangeSM 301 Series
Technical Datasheet
Product RangeSM 301 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Contact Voltage VAC250V
Switching Voltage Max250VAC
Supply Voltage Max415VAC
Contact Voltage VDC28V
Phase Type3 Phase
Power Consumption15VA
Phase Monitoring Range Min-
Approvals & StandardsCE
Phase Monitoring Range Max415VAC
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SM 301 Series
Contact Current
5A
Relay Terminals
Screw
Switching Voltage Max
250VAC
Contact Voltage VDC
28V
Power Consumption
15VA
Approvals & Standards
CE
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Supply Voltage Max
415VAC
Phase Type
3 Phase
Phase Monitoring Range Min
-
Phase Monitoring Range Max
415VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15