Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.790 |
5+ | €56.060 |
10+ | €54.360 |
20+ | €53.270 |
Price for:Each
Minimum: 1
Multiple: 1
€57.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part NoV0DDTD
Order Code1895459
Product RangeEliro
Technical Datasheet
Product RangeEliro
Timer FunctionsMultifunction
Time Min0.1s
Time Max999h
No. of Timing Ranges1Ranges
No. of Digits3
Timer OutputDPST-NO
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
The V0DDTD is a multi-function multi-voltage Digital Timer features all settings have been accomplished with only two keys and has an option to select UP/DOWN counting. The ELIRO® timer with time ranges from 0.1second to 999hours. This features red LED to relay ON indication, Ag alloy contact and 1800 operations per hour switching frequency.
- Compact 17.5mm
- 3-digit LCD for Preset time and Run time
- Tamper-proof with key lock function
- Flame-retardant UL94V-0 housing
- IP20/IP30 Protection rating
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
Eliro
Time Min
0.1s
No. of Timing Ranges
1Ranges
Timer Output
DPST-NO
Current Rating Nom
8A
SVHC
No SVHC (07-Nov-2024)
Timer Functions
Multifunction
Time Max
999h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11