Print Page
166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.380 |
5+ | €45.970 |
10+ | €45.050 |
20+ | €44.130 |
Price for:Each
Minimum: 1
Multiple: 1
€47.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part NoV0DDTS
Order Code1895458
Product RangeEliro
Technical Datasheet
Product RangeEliro
Timer FunctionsMultifunction
Time Min0.1s
Time Max999h
No. of Timing Ranges1Ranges
No. of Digits3
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
The V0DDTS is an ELIRO Digital Timer with 0.1 second to 999 hours delay. Supports ON-delay (A), cyclic OFF/ON {OFF start, (sym, asym)} (B), cyclic ON/OFF {ON start, (sym, asym)} (C), signal ON/OFF (D), signal OFF-delay (E), interval (F), signal OFF/ON (G), one-shot output (H). 3 digit LCD for preset time and run time. Option to select Up/Down counting. Tamper proof with key lock function. 1 C/O contact output, DIN rail mount.
- IP30 Protection rating
- -10 to 55°C Operating temperature
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
Eliro
Time Min
0.1s
No. of Timing Ranges
1Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (07-Nov-2024)
Timer Functions
Multifunction
Time Max
999h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Technical Docs (2)
Alternatives for V0DDTS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11