Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/93-24
Order Code4719024
Product RangeAS85049 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.910 |
2+ | €38.940 |
4+ | €37.610 |
7+ | €32.740 |
10+ | €28.000 |
20+ | €19.360 |
35+ | €15.100 |
50+ | €12.160 |
Price for:Each
Minimum: 1
Multiple: 1
€44.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/93-24
Order Code4719024
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max38.1mm
Strain Relief MaterialThermoplastic
Product RangeAS85049 Series
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Thermoplastic
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
38.1mm
Product Range
AS85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023043