Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-20A
Order Code4588117
Product RangeAS85049/95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.870 |
| 2+ | €86.610 |
| 4+ | €83.630 |
| 7+ | €72.800 |
| 10+ | €62.240 |
| 20+ | €43.040 |
| 35+ | €33.570 |
| 50+ | €27.070 |
Price for:Each
Minimum: 1
Multiple: 1
€99.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-20A
Order Code4588117
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size20
Cable Diameter Max34.2mm
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
For Use WithFlange Mount Receptacle Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminum
For Use With
Flange Mount Receptacle Circular Connectors
Cable Diameter Max
34.2mm
Product Range
AS85049/95 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004687