Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-21P-6E5-18B
Order Code2759422
Product RangeMWDM Series
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €315.600 |
5+ | €271.560 |
10+ | €220.320 |
25+ | €215.910 |
50+ | €211.510 |
100+ | €207.100 |
Price for:Each
Minimum: 1
Multiple: 1
€315.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-21P-6E5-18B
Order Code2759422
Product RangeMWDM Series
Technical Datasheet
Connector Type AMicro-D Plug, 21 Way
Connector to ConnectorMicro-D Plug to Free End
No. of Positions21Ways
Connector Type BFree End
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourMulti-coloured
Product RangeMWDM Series
SVHCTo Be Advised
Product Overview
The MWDM2L-21P-6E5-18.0B from Glenair is a Micro-D MWDM series insulated wire metal shell connector with 21 contacts. Compatible with #26AWG NEMA HP3-EB 600VRMS Type E M16878/4 PTFE wire (colour-coded stripes per MIL-STD-681) with 18inch length.
- Aluminium alloy shell with nickel plating
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Beryllium copper pin contacts with gold over nickel plating
- Blue colour fluorosilicone rubber interfacial seal
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Through hole mounting hardware
- Micro-D insulated wire pigtails with crimp termination
Applications
Industrial
Technical Specifications
Connector Type A
Micro-D Plug, 21 Way
No. of Positions
21Ways
Cable Length - Imperial
18"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector to Connector
Micro-D Plug to Free End
Connector Type B
Free End
Cable Length - Metric
457mm
Product Range
MWDM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359