Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-25P-6E5-18B
Order Code2759423
Product RangeMWDM Series
Technical Datasheet
108 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €313.970 |
| 5+ | €270.160 |
| 10+ | €219.200 |
| 25+ | €214.820 |
| 50+ | €210.430 |
| 100+ | €206.050 |
Price for:Each
Minimum: 1
Multiple: 1
€313.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-25P-6E5-18B
Order Code2759423
Product RangeMWDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
Connector Type AMicro-D Plug, 25 Way
Connector Type BFree End
No. of Positions25Ways
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourMulti-coloured
Product RangeMWDM Series
SVHCTo Be Advised
Product Overview
The MWDM2L-25P-6E5-18.0B from Glenair is a Micro-D MWDM series insulated wire metal shell connector with 25 contacts. Compatible with #26AWG NEMA HP3-EB 600VRMS Type E M16878/4 PTFE wire (colour-coded stripes per MIL-STD-681) with 18inch length.
- Aluminium alloy shell with nickel plating
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Beryllium copper pin contacts with gold over nickel plating
- Blue colour fluorosilicone rubber interfacial seal
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Through hole mounting hardware
- Micro-D insulated wire pigtails with crimp termination
Applications
Industrial
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
18"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type A
Micro-D Plug, 25 Way
No. of Positions
25Ways
Cable Length - Metric
457mm
Product Range
MWDM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648