Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.500 |
Price for:Each
Minimum: 1
Multiple: 1
€54.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-10
Order Code2850658
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points840Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.9" x 3.94"
Board Dimensions (L x W) - Metric175mm x 100mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PB-10 is a 840 tie-point Externally Powered Breadboard with ABS body, nickel-plated phosphor bronze spring clip and contacts. It has high-impact plastic backplate and rubber feet stand. It offers binding post connector/footprint.
- 168 Terminal clips
- 3 Binding posts
Applications
Industrial
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
6.9" x 3.94"
SVHC
No SVHC (15-Jan-2018)
Total Number of Tie Points
840Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
175mm x 100mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161025