Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
5 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.550 |
Price for:Each
Minimum: 1
Multiple: 1
€110.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoRDB-10
Order Code2887037
Technical Datasheet
Decade Box TypeResistance
No. of Decades7
Decade Test Range1ohm to 11.11111Mohm
Accuracy1%
Product Range-
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1ohm to 11.11111Mohm
Product Range
-
No. of Decades
7
Accuracy
1%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447703