Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
28 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.170 |
| 10+ | €8.800 |
| 25+ | €8.170 |
Price for:Each
Minimum: 1
Multiple: 1
€10.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoUBS-100
Order Code2850661
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points840Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.5" x 2.2"
Board Dimensions (L x W) - Metric165mm x 56mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The UBS-100 is a 6.5 x 2.2 x 0.33-inch 840-tie-point solderless largest single Breadboard, made of durable high impact ABS plastic with gold plated phosphor bronze contacts for the highest quality circuit connections. The UBS-100 offers multiple bus strips and a large socket area. A permanent molded-in-tie-point numbering system allows the user to see at a glance where to tie wires and add connections. The UBS-100 comes with a heavy-duty Mylar backing to prevent short circuits and can be used to fit 7 16-pin ICs.
- 1.5A, 36V Electrical ratings
Applications
Industrial
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
6.5" x 2.2"
SVHC
No SVHC (15-Jan-2018)
Total Number of Tie Points
840Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
165mm x 56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05