Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044721
Order Code4690766
Product RangeGorilla - Waterproof Patch & Seal Tape
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.070 |
Price for:Each
Minimum: 1
Multiple: 1
€16.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044721
Order Code4690766
Product RangeGorilla - Waterproof Patch & Seal Tape
Adhesive TypeExtra Strong Adhesive
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial9.8ft
Roll Length - Metric3m
Tape Width - Imperial3.93"
Tape Width - Metric100mm
Product RangeGorilla - Waterproof Patch & Seal Tape
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Extra Strong Adhesive
Total Tape Thickness
-
Roll Length - Metric
3m
Tape Width - Metric
100mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black
Roll Length - Imperial
9.8ft
Tape Width - Imperial
3.93"
Product Range
Gorilla - Waterproof Patch & Seal Tape
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427