Print Page
Image is for illustrative purposes only. Please refer to product description.
233 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.490 |
10+ | €1.750 |
25+ | €1.320 |
50+ | €1.240 |
100+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP27A
Order Code724051
Technical Datasheet
Battery Voltage12V
Battery Size Code27A
Battery TechnologyAlkaline
Battery Capacity18mAh
External Diameter8mm
External Height28.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size27A
Weight4.4g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GP27A from GP Batteries is a non rechargeable alkaline high voltage battery with raised positive and flat negative terminals.
- Excellent performance
- Available in 27A standard size
- Nominal battery voltage of 12V
- Average battery weight is 4.4g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
External Diameter
8mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
27A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
27A
Battery Capacity
18mAh
External Height
28.2mm
Pack Quantity
1
Weight
4.4g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004