Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA23AF002
Order Code3775330
Product RangeGP High Voltage Alkaline Battery
Also Known AsGP23A 23A V23GA L1028 MN21 A23, GTIN UPC EAN: 4891199042140
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA23AF002
Order Code3775330
Product RangeGP High Voltage Alkaline Battery
Also Known AsGP23A 23A V23GA L1028 MN21 A23, GTIN UPC EAN: 4891199042140
Technical Datasheet
Battery Voltage12V
Battery Size CodeA23
Battery TechnologyAlkaline
Battery Capacity38mAh
External Diameter10.22mm
External Height28.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeA23
Weight7.5g
Battery IEC Code8LR932
Battery NEDA Code1811A
Battery Compliance-
Product RangeGP High Voltage Alkaline Battery
Product Overview
High voltage speciality Alkaline battery for entry devices, doorbells, locks and other gadgets. Equivalent batteries are: A23, MN21, LRV08, V23GA. Supplied as a blister pack of five batteries.
- Delivers stable, long lasting maximum power output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- 3 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
External Diameter
10.22mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
A23
Battery IEC Code
8LR932
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
A23
Battery Capacity
38mAh
External Height
28.5mm
Pack Quantity
1
Weight
7.5g
Battery NEDA Code
1811A
Product Range
GP High Voltage Alkaline Battery
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044