Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPVCF9VG017
Order Code3775339
Product RangeGP Greencell
Also Known AsGTIN UPC EAN: 4891199002212
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
10+ | €2.290 |
25+ | €1.630 |
50+ | €1.340 |
100+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPVCF9VG017
Order Code3775339
Product RangeGP Greencell
Also Known AsGTIN UPC EAN: 4891199002212
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyZinc Manganese Dioxide
Battery Capacity-
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity1
External Width17.5mm
External Depth26.5mm
Battery Type / SizePP3
Weight36g
Battery IEC Code6F22
Battery NEDA Code1604G
Battery Compliance-
Product RangeGP Greencell
SVHCNo SVHC (10-Jun-2022)
Product Overview
Zinc chloride PP3 battery that gives significantly longer life than a conventional zinc carbon battery; ideal for appliances demanding heavy or continuous use that require low to medium power. Supplied individually in a blister pack.
- Lower cost than long-life alkaline batteries
Contents
Batteries only
Technical Specifications
Battery Voltage
9V
Battery Technology
Zinc Manganese Dioxide
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
26.5mm
Weight
36g
Battery NEDA Code
1604G
Product Range
GP Greencell
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
External Width
17.5mm
Battery Type / Size
PP3
Battery IEC Code
6F22
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043