Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.350 |
| 5+ | €8.630 |
| 10+ | €8.110 |
| 20+ | €7.920 |
Price for:Each
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 29-100 BLK is a black standard Binding Post, 29 series, with nickel-plated brass contact, tinned music wire spring and black polyethylene button cap. #8-32 UNC-2A threaded stud for 11/64-inch (4.36mm) mounting hole. Press button and put lead in slot and release. Spring pressure assures firm and positive contact.
- Quick to connect and disconnect
- Only 7/8" above board height
Applications
Test & Measurement
Technical Specifications
Product Range
29 Series
Voltage Rating
120V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 29-100 BLK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536