Print Page
753 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.530 |
5+ | €35.130 |
10+ | €30.850 |
20+ | €28.110 |
50+ | €27.550 |
Price for:Each
Minimum: 1
Multiple: 1
€39.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No56SD30-01-2-AJN
Order Code1190376
Product Range56
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range56
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 56SD30-01-2-AJN is a single deck 2-pole 6-position Rotary Switch with 30° indexing angle of throw, adjustable stop style, shaft/panel seal and non-shorting timing contacts. Thermoset switch base, brass gold plated over silver plate and nickel plate terminals. It requires minimum distance behind the panel.
- Silicone rubber shaft/panel seal
- 1000MΩ Insulation resistance
- Adjustable stop types provide prototypes immediately
- Industrial quality, economically priced
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
200mA
Product Range
56
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018