Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No67A-DF-3C-060C
Order Code4147693
Product Range67A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.260 |
| 5+ | €110.610 |
| 10+ | €108.400 |
Price for:Each
Minimum: 1
Multiple: 1
€138.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No67A-DF-3C-060C
Order Code4147693
Product Range67A Series
Technical Datasheet
No. of Axes2
Supply Voltage Max3.3V
Centre Voltage-
No. of Switch Positions-
Supply Current-
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StylePush Button
Lever Travel± 20°
Rotation Electrical Angle-
Product Range67A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Axes
2
Centre Voltage
-
Supply Current
-
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
3.3V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
± 20°
Product Range
67A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051