Print Page
13 In Stock
33 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.960 |
5+ | €4.100 |
10+ | €3.980 |
20+ | €3.640 |
50+ | €3.200 |
Price for:Each
Minimum: 1
Multiple: 1
€5.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76SB05T
Order Code1608115
Product Range76
Technical Datasheet
No. of Circuits5Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max30V
Contact Current DC Max150mA
Product Range76
Switch TypeDIP Unsealed
Product Overview
The 76SB05T is a 5-pole through-hole mount DIP Switch with SPST contact configuration and raised rocker actuator.
- 2000 Operations per switch position mechanical life
- ≤30mΩ Contact resistance
- 2pF Switch capacitance at 1MHz
- -40 to + 85°C Operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Circuits
5Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
76
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Technical Docs (2)
Alternatives for 76SB05T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002394