Print Page
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.260 |
5+ | €4.990 |
10+ | €4.840 |
20+ | €4.440 |
50+ | €3.900 |
Price for:Each
Minimum: 1
Multiple: 1
€7.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76SB08T
Order Code9479180
Product Range76
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max30VDC
Contact Current DC Max150mA
Product Range76
Switch TypeDIP Unsealed
Product Overview
The 76SB08T is a single-pole single-throw thru-hole DIP Switch with raised rocker actuator style, 8 circuits, 8 positions, 2.54mm pitch spacing and DIP unsealed type. Minimum at 100VDC between adjacent closed contacts and also across open switch contacts insulation resistance. Minimum voltage (AC, RMS) measured between adjacent closed contacts and also across open switch contacts dielectric strength.
- Operations per switch position mechanical life
- 1MHz Switch capacitance
- Thermoplastic non-conductive parts
- UL94V-0 Flammability rating
- Epoxy potting
- Polyimide film tape seal
- Tape seal integrity
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30VDC
Product Range
76
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402