Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76SC04ST
Order Code1146595
Product Range76 Series
Technical Datasheet
No. of Circuits4Circuits
Contact ConfigurationSPDT
Switch MountingThrough Hole
Switch TypeDIP Sealed
Contact Voltage DC Max30VDC
Contact Current DC Max150mA
Product Range76 Series
Switch Actuator StyleRocker
Alternatives for 76SC04ST
1 Product Found
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30VDC
Product Range
76 Series
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
SPDT
Switch Type
DIP Sealed
Contact Current DC Max
150mA
Switch Actuator Style
Rocker
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815