Print Page
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.500 |
5+ | €8.910 |
10+ | €8.180 |
20+ | €7.360 |
50+ | €6.540 |
Price for:Each
Minimum: 1
Multiple: 1
€10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76SD01T
Order Code1608117
Product Range76
Technical Datasheet
No. of Circuits1Circuits
Contact ConfigurationDPDT
Switch MountingThrough Hole
Switch TypeDIP Unsealed
Contact Voltage DC Max30VDC
Product Range76
Contact Current DC Max150mA
Switch Actuator StyleRocker
Product Overview
The 76SD01T is a 1-position double-pole double-throw (DPDT) Raised Rocker Switch with gold plated copper alloy base contacts and gold plated brass ball and matte tin plated copper alloy terminals. This 76 series through-hole DIP switch features spring and ball contacts. The non-conductive parts are made from thermoplastic (UL94V-O).
- 2000 Operations per switch position mechanical life
- <=30mR Initial contact resistance
- 5000MR Initial insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30VDC
Contact Current DC Max
150mA
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
DPDT
Switch Type
DIP Unsealed
Product Range
76
Switch Actuator Style
Rocker
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001455