Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No78B10ST
Order Code4147694
Product Range78B Series
Technical Datasheet
1.439 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.840 |
10+ | €3.850 |
25+ | €3.410 |
50+ | €3.140 |
100+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€6.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78B10ST
Order Code4147694
Product Range78B Series
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST-NC
Contact Voltage DC Max30V
Contact Current DC Max150mA
Product Range78B Series
Switch TypeDIP Sealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
78B Series
SVHC
No SVHC (17-Jan-2022)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST-NC
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495