Print Page
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.950 |
| 5+ | €10.150 |
| 10+ | €9.300 |
| 20+ | €7.510 |
| 50+ | €6.840 |
Price for:Each
Minimum: 1
Multiple: 1
€11.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No87CC3-201
Order Code1346924
Product Range87 Series
Technical Datasheet
Product Range87 Series
Keypad Array1 x 1
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys1
Panel Cutout Width12.45mm
Panel Cutout Height12.45mm
Product Overview
The 87 series low-profile Modular Keyboard with horizontal or vertical mounting orientation. It offers 1, 2, 3, 4, 5 and 6 individual buttons. It has black ABS polycarbonate housing, white ABS plastic buttons, black legends and phosphor bronze terminals.
- Clear polycarbonate Snap-on-cap
- Selectively gold-plated stainless steel contact dome
- Maintain 1/2" button centres, no matter how you mount modules or what combination you use
- 10Ω Maximum contact resistance compatible to MOS, TTL and DTL
- <lt/>4ms Maximum at make and 10ms at break contact bounce
- 1000MΩ Insulation resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
87 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
1
Panel Cutout Height
12.45mm
Keypad Array
1 x 1
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
12.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001953