Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €114.690 |
5+ | €112.400 |
10+ | €110.100 |
20+ | €107.810 |
Product Information
Product Overview
The 601K-G from Greenlee Communications is a standard tone tracing kit. This basic tone and probe kit (CALM) includes 77M-G tone generator which provides talk battery supply for vacant pairs. Two distinct tracing signatures available for easier tracing and this 77M-G also includes modular plug and alligator test leads. The 601K-G also includes 200EP-G inductive amplifier which provides an industry standard tracing for voice, data and video wiring. The 200B-G has gain (nominal) of 30db, input impedance (nominal) of 100Mohm and plastic tip resistance of 300 ohm. The 77M-G has talk battery voltage (into 600 ohm) of 4.6VDC, output power (into 600 ohm) of +10dBm, resistive short visual indication of less than 10Kohm, output frequency (nominal) alternating of 890/960Hz, warbling-slow of 1.3Hz/fast: 6Hz and voltage protection (into 600 ohm) of 52VDC.
- Type is classic, basic
- Traces faster, clear warble tone allows to trace telephone, data and security cables faster
- Checks continuity, included generator also checks short circuits/continuity
- Work smarter, indicates telephone line service, voltage, polarity and ringing
- 9VDC (NEDA 1604, JIS 006P or IEC 6LR61) battery for 200B-G
- 9VDC (NEDA 1604, JIS 006P, or IEC 6LR61) battery for 77M-G
- Battery life (nominal) is greater than 50 hours for both 77M-G and 200B-G
- Dimension (200B-G) is 231mm x 55mm x 28mm (L x W x D) and weight is 145g
- Dimension 77M-G) is 32mm x 64mm x 57mm (L x W x D) and weight is 128g
- Operating temperature range from 0°C to 50°C (200B-G, 77M-G)
Contents
77M-G tone generator, 200B-G tone probe amplifier, Zippered nylon pouch.
Technical Specifications
77M-G Tone Generator, 200B-G Tone Probe Amplifier in a Zippered Nylon Pouch
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate