Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €199.410 |
5+ | €195.420 |
10+ | €191.440 |
20+ | €187.450 |
Product Information
Product Overview
The 701K-G/6A tone and probe kit offers superior tracing for low voltage applications such as telephone, data, and security alarm wiring. Suitable for the internal wiring technician, the kit provides the ability to check voltage on wire pairs as well as generate a tagging tone along the wire which is then picked up by the tracing probe. It features an LED headlight in the tracing probe, a headset jack, short circuit beeper, and external warble-select and promises to provide tracing and identifying single conductors or cables within bundles, either at midpoint or at remote ends.
- Offers the industry standard for tracing voice, data and video wiring
- LED headlight for working in dim lighting conditions
- Three listening modes with adjustable volume: speaker, headset or telephone connection
- Indicates one-or two-line telephone service, voltage/polarity and short circuits/continuity
- Talk battery supply
- Sends two distinct tracing tone signatures using modular plug, RJ11/45 socket adaptor or test leads
- Choice of plastic or metallic probe tip
- Enhanced Voltage protection in all modes
Contents
Contents: 77HP-G/6A high power tone generator with short circuit checker, 200EP-G tone tracing probe, RJ11/45 coupler, alternate flat/spade plastic and round metallic probe tips, instruction manual and durable nylon case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Carrying Case, High Power Tone Generator, Probe Kit, Test Clips, Tone Probe Amplifier
No SVHC (21-Jan-2025)
Greenlee 701K
Technical Docs (1)
Alternatives for 701K-G/6A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate