Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337812-1
Order Code1056180
Technical Datasheet
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.030 |
5+ | €97.470 |
10+ | €92.330 |
25+ | €88.960 |
50+ | €87.180 |
Price for:Each
Minimum: 1
Multiple: 1
€100.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337812-1
Order Code1056180
Technical Datasheet
Connector Type ASMA Plug, 90°
Connector to Connector90° SMA Plug to 90° SMA Plug
Connector Type BSMA Plug, 90°
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The 1337812-1 is a 250mm RG316 RF/Coaxial Cable Assembly with SMA right angle plugs, 2 connectorized ends, stainless steel plated body, gold-plated center contact and black jacket.
- 50Ω Nominal impedance
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Plug, 90°
Connector Type B
SMA Plug, 90°
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876