Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 36+ | €4.250 |
Price for:Each
Minimum: 36
Multiple: 36
€153.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No78520
Order Code2809099
Technical Datasheet
Length10ft
Length - Metric3m
Size (L x W) - Metric2.4m x 3
Size (L x W) - Imperial8ft x 10ft
Width8ft
Length - Imperial10ft
Width - Metric2.4m
MaterialPP (Polypropylene)
ColourGrey
Width - Imperial8ft
Product Range-
Technical Specifications
Length
10ft
Size (L x W) - Metric
2.4m x 3
Width
8ft
Width - Metric
2.4m
Colour
Grey
Product Range
-
Length - Metric
3m
Size (L x W) - Imperial
8ft x 10ft
Length - Imperial
10ft
Material
PP (Polypropylene)
Width - Imperial
8ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39201089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.561557