Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.860 |
| 10+ | €44.610 |
| 25+ | €43.100 |
Price for:Each
Minimum: 1
Multiple: 1
€50.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1908.B is an Explorer Tool Case with foam made of copolymer. It has been subjected to a series of controlled laboratory tests to prove its suitability for use in the most extreme and hazardous applications and ensure that it meets the exacting standards of waterproof - Defence standard 81-41 level-J STANAG 4280 (edition-2) and conformity with the directive 2002/95/EC.
- Built stronger to last longer
- Stronger case grants better protection of the interior
- Resistant to chemicals, water, humidity, dust
- Resistant to harsh temperatures
- Jam-free purge valve and latches
- First to achieve the new military standard qualifications
- Recognized as the most versatile case to customize
- 100% made in Italy - Italian design and proven functionality
- IP67 Protection rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Carrying Case Material
Copolymer
External Width
216mm
Product Range
-
External Height
180mm
External Depth
102mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8