Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €414.130 |
| 3+ | €399.070 |
| 5+ | €391.090 |
Price for:Each
Minimum: 1
Multiple: 1
€414.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part No5833.B
Order Code7536607
Technical Datasheet
Carrying Case Material-
Case ColourBlack
External Height - Imperial20.08"
External Height - Metric510mm
External Width - Imperial26.85"
External Width - Metric682mm
External Depth - Imperial13.98"
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
5833.B is a copolymer polypropylene waterproof trolley case. It has telescopic handle with quick and safe lock/unlock system and self oiling wheels.
- Internal dimension (L x W x D) is 580mm x 440mm x 330mm
- External dimension (L x W x D) is 670mm x 510mm x 372mm
- 60mm lid, 270mm base
- 84.20 lt foam volume, 62Kg/max buoyancy
- Operating temperature range from -33 to +90°C
- Self oiling free running wheels
- Internal slots for optional panel mounting brackets or panel mounting rings
Technical Specifications
Carrying Case Material
-
External Height - Imperial
20.08"
External Width - Imperial
26.85"
External Depth - Imperial
13.98"
Product Range
-
Case Colour
Black
External Height - Metric
510mm
External Width - Metric
682mm
External Depth - Metric
355mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9