Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €214.250 |
Price for:Each
Minimum: 1
Multiple: 1
€214.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoBOXER WH PTS
Order Code2783782
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height190mm
External Width430mm
External Depth320mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BOXER WH PTS from GT Line is a polypropylene tool trolley. This polypropylene case realized with the injection moulding technique. It has a modern design with compact dimensions, high capacity and lightweight. The aluminium profile grants a further strength.
- Chromed handle and central lock with key (mod euro boxer excluded)
- Two side closing, document area
- Bottom area with removable dividers, metal lid support stay
- Two tool pallets with pouches
- Telescopic handle, wheels on ball bearings, two small component boxes
- Dimension is 430mm x 320mm x 190mm and weight is 5Kg
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
430mm
Product Range
-
External Height
190mm
External Depth
320mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5