Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €270.270 |
Price for:Each
Minimum: 1
Multiple: 1
€270.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoGT 52-21 PEL
Order Code3517647
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height205mm
External Width520mm
External Depth285mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
520mm
Product Range
-
External Height
205mm
External Depth
285mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4