Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €275.180 |
Price for:Each
Minimum: 1
Multiple: 1
€275.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoGT 52-21 PTS
Order Code3517646
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height205mm
External Width520mm
External Depth285mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GT 52-21 PTS is a waterproof polypropylene tool case. It is watertight and perfectly sealed due to the exclusive neoprene, ring and to the purge valve, this case grants absolute protection to user tools. Made of resistant lightweight resin, this provides with strong locks and a useful and ergonomic handle. This is ideal for use in the harshest environment, such as industrial, aeronautical, military and nautical fields.
- Waterproof and airtight, inter stackable
- Corrosion proof, sand proof and dustproof, shockproof and crushproof
- Ergonomic handle, rubber coated grip, jam free latches with user-friendly opening mechanism
- Corrosion proof metal hinges with lid stay features, pressure release valve
- Special PU injected seal, stainless steel reinforced pad lockable points providing maximum security
- Airport handling resistant, unique storage capacity
- Wheels and telescopic handle, equipped with gas-pressurised lid supports
- 1 upper tool pallet with PTS (2 side w/ pouches), 1 lower tool pallet with PTS (1 side w/ pouches)
- Automatic pressure release valve, I.D. label with protective cover
- New pull release latch for optimal drop test proof, bottom compartment with tray
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
520mm
Product Range
-
External Height
205mm
External Depth
285mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.34819