Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
17 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €463.520 |
Price for:Each
Minimum: 1
Multiple: 1
€463.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoROCK TURTLE PEL
Order Code2783784
Technical Datasheet
Carrying Case MaterialHDPE (High-density Polyethylene)
External Height320mm
External Width470mm
External Depth390mm
Product Range-
Product Overview
ROCK TURTLE PEL is a high-thickness polyethylene tool trolley. Indestructible tool case made entirely of HDPE resin, a real shield against accidental shocks. Special extra thick aluminium trim for tight closure. High capacity case with reinforced corners, ideal for air traveling engineers that carry both tools, spare parts, and components. Airport handling resistant.
- Document wallet, 2 metal TSA locks with keys
- 1 handle with ergonomically designed grip and extreme load capacity
- Telescopic handle and large wheels provided with ball bearings for easy transport
- Large base area for tools, power tools, accessories and spare parts
- Steel piano hinge riveted in several points
- 2 metal lid safety support stays, 2 small component boxes, stack ability
- 1 lid tool pallet with elastics on both sides, 1 bottom tool pallet with elastics on one side
- 320mm external height, 470mm external width, 390mm external depth
Technical Specifications
Carrying Case Material
HDPE (High-density Polyethylene)
External Width
470mm
Product Range
-
External Height
320mm
External Depth
390mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.7