Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.580 |
Price for:Each
Minimum: 1
Multiple: 1
€30.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP ELECTRA R
Order Code4216067
Technical Datasheet
Bag TypeTool / Belt Pouch
Bag Material-
External Height - Imperial11.81"
External Height - Metric300mm
External Width - Imperial2.75"
External Width - Metric70mm
External Depth - Imperial11.02"
External Depth - Metric280mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Reinforced tool waist pouch with pouches and elastic loops
- Fits to art. TOP BELT R through a practical loop
- External dimension is 280mm length x 70mm width x 300mm height
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
11.81"
External Width - Imperial
2.75"
External Depth - Imperial
11.02"
Product Range
-
Bag Material
-
External Height - Metric
300mm
External Width - Metric
70mm
External Depth - Metric
280mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25