Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.630 |
Price for:Each
Minimum: 1
Multiple: 1
€36.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP TOOL BELT R
Order Code4216070
Technical Datasheet
Bag TypeTool / Belt Pouch
Bag Material-
External Height - Imperial-
External Height - Metric-
External Width - Imperial9.06"
External Width - Metric230mm
External Depth - Imperial19.69"
External Depth - Metric500mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Adjustable tool belt with stitched pouches
- Featuring hammer holder and tape holder
- Waist closure through buckle system
- External dimension is 500mm length x 230mm width
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
-
External Width - Imperial
9.06"
External Depth - Imperial
19.69"
Product Range
-
Bag Material
-
External Height - Metric
-
External Width - Metric
230mm
External Depth - Metric
500mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3