Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No18-C-240A
Order Code1187582
Product Range18 Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €106.630 |
5+ | €96.390 |
10+ | €94.900 |
25+ | €92.460 |
50+ | €87.580 |
100+ | €78.650 |
250+ | €70.790 |
Price for:Each
Minimum: 1
Multiple: 1
€106.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No18-C-240A
Order Code1187582
Product Range18 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force68.1N
Coil Voltage240VAC
Coil Resistance46.9ohm
Coil Power Continuous228VA
Product Range18 Series
Technical Specifications
Solenoid Operation
Pull
Holding Force
68.1N
Coil Resistance
46.9ohm
Product Range
18 Series
Solenoid Duty Cycle
Continuous
Coil Voltage
240VAC
Coil Power Continuous
228VA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467208