Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT8X16-I-24D
Order Code1382890
Product RangeT8X16 Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €59.600 |
5+ | €54.060 |
10+ | €52.490 |
25+ | €51.450 |
50+ | €48.960 |
100+ | €43.970 |
250+ | €39.370 |
Price for:Each
Minimum: 1
Multiple: 1
€59.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT8X16-I-24D
Order Code1382890
Product RangeT8X16 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage24VDC
Holding Force34.752N
Coil Resistance36.1ohm
Coil Power Continuous16.8W
External Diameter25.4mm
Outside Diameter25.4mm
External Length51.8mm
Product RangeT8X16 Series
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
36.1ohm
External Diameter
25.4mm
External Length
51.8mm
Solenoid Duty Cycle
Intermittent
Holding Force
34.752N
Coil Power Continuous
16.8W
Outside Diameter
25.4mm
Product Range
T8X16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212512