Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €320.020 |
Price for:Each
Minimum: 1
Multiple: 1
€320.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The AFG-2105 is a 5MHz Arbitrary Waveform Function Generator with sweep mode, AM/FM/FSK modulation and extended counter. Waveform parameter setting through numeric keypad entry and knob selection. Amplitude, DC offset and other key setting information shown on the 3.5-inch LCD screen simultaneously. USB device interface for remote control and waveform editing.
- 2000m Operating altitude
- Internal/external source
- Adjustable duty cycle
- USB Interface
- Arbitrary Waveform Editing PC Software
Applications
Industrial, Test & Measurement
Contents
AFG-2105 5MHz Arbitrary Waveform Function Generator, User manual CD, Quick Start Guide, Power Cord, GTL-101 test lead x 2 (AFG-2100 series)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8