Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3,414.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€3,414.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGLC-10000
Order Code4168710
Technical Datasheet
Ammeter FunctionAC / DC Current
Ammeter TypeBench
Current Measuring Range AC50µA, 500µA, 5mA, 50mA
Current Measuring Range DC50µA, 500µA, 5mA, 50mA
Ammeter Response Type-
Display Count-
No. of Digits / Alpha-
Ranging-
Product Range-
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Ammeter Function
AC / DC Current
Current Measuring Range AC
50µA, 500µA, 5mA, 50mA
Ammeter Response Type
-
No. of Digits / Alpha
-
Product Range
-
Ammeter Type
Bench
Current Measuring Range DC
50µA, 500µA, 5mA, 50mA
Display Count
-
Ranging
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5