Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPM-8213GP
Order Code3014945
Technical Datasheet
Analyser FunctionsCurrent, Crest Factor, Frequency, Harmonics, Integration, Power, Voltage
No. of Channels2 Channel
Voltage Range rms600V
Bandwidth6kHz
External Height110mm
External Width270mm
External Depth350mm
Product Range-
Technical Specifications
Analyser Functions
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Voltage
Voltage Range rms
600V
External Height
110mm
External Depth
350mm
SVHC
No SVHC (17-Jan-2022)
No. of Channels
2 Channel
Bandwidth
6kHz
External Width
270mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.762716