Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,833.000 |
Product Overview
GPM-8320 digital power meter designed specifically for measuring power in three-phase AC power sources, making it suitable for most electrical and electronic product testing applications. It has a testing bandwidth of DC, 0.1Hz to 100KHz and feature 16bit A/D converters and a sampling rate of 300KHz. A 5" TFT LCD display, 5 digits of measurement readings, 25 different power measurement parameters and high precision measurement capabilities are also provided. It also features waveform display capabilities (voltage/current/power), the integration measurement function, harmonics measurement and analysis of multiple orders, external sensor input terminals, and a variety of communications interfaces. These features help users achieve clear, convenient, and accurate power measurements, making them the most fully-featured and cost-effective power meters in the same category.
- RS-232C/USB device & host / LAN interface
- Distorted wave current/voltage measurement: full range for CF=3, and half range for CF=6 (or 6A)
- Meeting IEC 61000-4-7 harmonic measurement (50/60Hz)
- Wiring selecting button (1P3W,3P3W,3P4W,3V3A)
- Harmonic measurement & analysis up to 50 orders
- Auto ranging function for Integration mode
- Screen capture through USB host
- Provide external current sensor input (EXT1/EXT2)
- Power source range from 100~240V±10%, 50/60Hz (consumption: 35VA)
- Dimension is 219.9mm (W) x 131.82mm (H) x 402.59mm (D)
Contents
Digital power meter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-209 x 2, Test lead GTL-212A x 2, CD x 1 (including complete user manual and USB driver).
Technical Specifications
0
0
132mm
402.5mm
No SVHC (10-Jun-2022)
2 Channel
100kHz
220mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate