Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPP-2323
Order Code3236793
Product RangeGPP Series
Technical Datasheet
10 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €610.410 |
Price for:Each
Minimum: 1
Multiple: 1
€610.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPP-2323
Order Code3236793
Product RangeGPP Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max3A
Power Rating192W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangeGPP Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
GPP-2323 is a GPP series regulated DC power supply. It has a 2 independent adjustable voltage outputs. The GPP series can be used for logic circuits where various output voltage or current are needed, and for tracking mode definition systems where plus and minus voltages with insignificant error are required.
- 4.3” TFT LCD display
- Supports setting value, measurement value and output waveform display
- Load function (CC, CV, CR mode), low ripple noise: greater than or equal to 350uVrms/ 2mArms
- Setting resolution: 1mV / 0.1mA; read back resolution: 0.1mV / 0.1mA
- Utilizing hardware to realize OVP / OCP / OTP
- Delay function / output monitoring function / output recorder function
- Intelligent temperature control fan, sequential output function and built-in 8 template waveforms
- O/p recorder function records o/p voltage & current parameters with a recording interval of 1sec min
- Provides 10 sets of memory for each sequence/delay/recorder/panel setting condition
- RS-232, USB, Ext I/O interface
Contents
Regulated DC power supply, Test lead GTL-104A x 2, User manual x 1, Power cord x 1.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
192W
Supply Voltage Max
230VAC
Product Range
GPP Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
2 Output
Output Voltage Max
32V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.6