2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,172.000 |
Product Information
Product Overview
GPP-3060 RS232/USB/LAN is a 385W three-channel programmable DC power supply with RS-232, USB, LAN interface. It supports CH1/CH2: 0 ~ 30V / 0 ~ 6A output. It inherit the high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA) of the GPP series with low-ripple noise characteristics ≦1mVrms/≦2mArms and ≦100µs output transient recovery ability. An independent output on-off switch is provided for each channel. The unique load function of the GPP series can arbitrarily set CH1/CH2 as power supply or load function. For example, one channel is set as power output, and the other channel is set as load function to consume the power of the DUT to satisfy simple battery charging and discharging or load characteristic test by a single power supply.
- 4.3”TFT LCD display
- Setting resolution: 1mV/0.1mA, read back resolution: 0.1mV/0.1mA
- Low ripple noise: ≦1mVrms/ ≦2mArms, Transient response time: ≦100µS
- Load function (CC, CV, CR mode)
- Tracking series and parallel function without additional external wiring
- Utilizing hardware to realize OVP/OCP/OTP
- Delay function / output monitoring function / output recorder function
- Supports setting value, measurement value and output waveform display
- Sequential output function and built-in 8 template waveforms
- Provides 10 sets of memory for each sequence/delay/recorder/panel setting condition
Contents
Programmable DC power supply, CD (user manual), Quick start manual, Power cord, GTL-104A x 3 test lead, GTL-204A x3, GTL-201A x1 European test leads.
Technical Specifications
Programmable
-
-
385W
230V
GPP series
3 Output
30V
6A
-
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate