Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPP-3323
Order Code3236794
Product RangeGPP Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €733.020 |
Price for:Each
Minimum: 1
Multiple: 1
€733.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPP-3323
Order Code3236794
Product RangeGPP Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min-
Output Voltage Max32V
Output Current Min-
Output Current Max3A
Power Rating217W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangeGPP Series
Plug Type-
Product Overview
GPP-3323 is a three-channel output programmable DC power supply from GPP series. It provides high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA), but also features optimal low-ripple noise characteristics 350µVrms/ 2mArms and output transient ≤≤ recovery capability 50µS. Independent output on-off switch is provided for each channel.
- 4.3" TFT LCD display
- Supports Setting Value, Measurement Value and Output Waveform Display
- Load function (CC, CV, CR Mode)
- Tracking series and parallel function without additional external wiring
- Utilizing hardware to realize OVP/OCP/OTP
- Delay function/output monitoring function/output recorder function
- Intelligent temperature control fan effectively reduces noise
- Sequential O/P function and built-in 8 template waveforms
- Provides 10 sets of memory for each sequence/delay/recorder/panel setting condition
- GPP-3323 supports A USB(Type A) output terminal and compatible with commands of GPD-X303S series
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
217W
Supply Voltage Max
230VAC
Product Range
GPP Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
3 Output
Output Voltage Max
32V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.6