Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPT-9513
Order Code3580320
Product RangeGPT-9500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,977.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,977.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPT-9513
Order Code3580320
Product RangeGPT-9500 Series
Technical Datasheet
Product RangeGPT-9500 Series
Tester FunctionsAC/DC Withstanding Voltage, Continuity, Insulation Resistance
AC Withstanding Voltage0.05kV to 5kV
DC Withstanding Voltage0.05kV to 6kV
SVHCNo SVHC (10-Jun-2022)
Product Overview
- GPT-9500 series AC 150VA multi-channel hipot tester
- 150VA AC test capacity
- 3 in 1 tester(AC, DC, IR)
- Built-in 8 channel scanner
- 480 x 272 colour TFT LCD display
- Test parameter export / import through USB host
- Statistics (counter) function
- Insulation resistance measurement up to 10GΩ
- Open/short check (OSC), ARC detection
- RS232C and USB host/device interface
Contents
Multi-Channel hipot tester, Quick Start Guide x1, CD x1(completed user manual), Power cord x1, Test lead (GHT-115 x1, GHT-116B x1, GHT-116R x8).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Product Range
GPT-9500 Series
AC Withstanding Voltage
0.05kV to 5kV
SVHC
No SVHC (10-Jun-2022)
Tester Functions
AC/DC Withstanding Voltage, Continuity, Insulation Resistance
DC Withstanding Voltage
0.05kV to 6kV
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.9