Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGSP-8380
Order Code4380033
Product RangeGSP-8000 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,374.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,374.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGSP-8380
Order Code4380033
Product RangeGSP-8000 Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeGSP-8000 Series
Test Frequency Range9kHz to 3.8GHz
External Height221mm
External Width421mm
External Depth115mm
Weight5kg
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
GSP-8380 (TG) is a spectrum analyser with a frequency range from 9KHz to 3.8GHz and tracking generator. Typical applications include checking and analysis of spectrum characteristics, monitor the signal uploaded by SNG vehicle, analyse AM and FM signal characteristics, for a compact RF test system, measuring the frequency response of RF components cables, attenuators, filters and Amplifiers etc.
- RBW: 1Hz ~ 1MHz in 1-3-5-10 steps
- VBW: 10Hz ~ 3MHz in 1-3-5-10 steps
- Phase noise: -104dBc/Hz
- Sensitivity: -160dBm/Hz typical at preamp on
- Built-in AM/FM demodulation
- Built-in time spec function
- Measurement function: ACPR/OCBW/CHPW, NdB BW, pass-fail, freq counter, noise marker
- Built-in 20dB preamplifier
- Communication interface: LAN, USB host/device, display: 10.4" XGA output (1024 x 768 pixels)
- Dimension is 421mm(W) X 221mm(H) X 115mm(D)
Contents
Spectrum analyser, Power cord, Safety guide, USB cable.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 3.8GHz
External Width
421mm
Weight
5kg
Plug Type
-
Product Range
GSP-8000 Series
External Height
221mm
External Depth
115mm
Manufacturer Warranty
1 Year
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8