



Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,116.000 |
Product Overview
The GSP-9330 from GW Instek is a high test speed spectrum analyzer with 3.25GHz, provides the fastest 204μs sweep speed. The high speed sweep time, can easily handle and analyze modulation signals. The keys to handling modulated signals are fast sweep time and signal demodulation functions. In addition to the analogue AM/FM demodulation and analysis function, GSP-9330 also provides digital signal ASK/FSK and 2FSK demodulation and analysis capabilities. It has incorporated the EMC pre-test solution to facilitate EMC tests. It features built-in P1dB point, harmonic, CHPW, OCBW, ACPR, SEM, TOI, CNR, CTB, CSO, N-dB bandwidth, noise marker, frequency counter, TDP and gated sweep.
- Frequency range from 9KHz to 3.25GHz, 8.4inchs colour TFT LCD with SVGA (800 x 600) display
- 0.025ppm frequency stability and 1ppm aging rate
- RBW 1Hz to 1MHz (3dB), 6dB EMI filter 200Hz, 9KHz, 120KHz, 1MHz
- Sensitivity is -149dBm/Hz at PreAmp on
- Built-in preamplifier, 50dB attenuator and sequence function
- Built-in EMC pre-test function, quasi-peak/average EMI detect mode
- Built-in 2FSK analysis, AM/FM/ASK/FSK demodulation & analysis
- Built-in spectrogram, topographic and split-window display modes
- Remote control EMI measurement software, SpectrumShot
- LAN, USB & RS-232 remote control interfaces
Applications
Test & Measurement
Contents
GSP-9330 spectrum analyser, Power cord, Certificate of calibration, CD-ROM (with quick start guide, user manual, programming manual, SpectrumShot software, SpectrumShot guide & IVI driver).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
9kHz to 3.25GHz
350mm
4.5kg
-
-
210mm
100mm
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate