Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoMFG-2220HM
Order Code3442360
Product RangeMFG-2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,092.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,092.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoMFG-2220HM
Order Code3442360
Product RangeMFG-2000 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels2 Channel
Product RangeMFG-2000 Series
Bandwidth200MHz
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM, SUM
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 200MHz dual channel arbitrary function generator with pulse generator, modulation
- True point by point output arbitrary waveform function
- 4.3inch TFT colour display
- AM/FM/PM/ASK/FSK/PSK/SUM/PWM modulation
- Earth Ground Isolation Design Among I/O Terminals and Instrument Chassis
- USB host/USB device/LAN interface
Contents
Arbitrary function generator, BNC cable x 2 , Quick start guide x 1, CD-ROM with MFG software and, User manual x 1.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
MFG-2000 Series
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
Plug Type
-
No. of Channels
2 Channel
Bandwidth
200MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8