Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoPFR-100M-GL
Order Code2930375
Product RangePFR-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,005.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,005.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPFR-100M-GL
Order Code2930375
Product RangePFR-100 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max250V
Output Current Min-
Output Current Max2A
Power Rating100W
Supply Voltage Min85V
Supply Voltage Max265V
Manufacturer Warranty-
Product RangePFR-100 Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Fanless multi-range DC power supply. This small and high performance programmable DC power supply adopts natural convection design to dissipate heat. This fanless power supply will not suck in dust and foreign objects, therefore it has a longer life cycle compared with that of power supplies with fan.
- Constant power output for 5 times multi-range (V&I) operation
- Pre-set memory function
- Output on/off delay function
- CV, CC priority mode and OVP, OCP, AC FAIL, OTP protection
- Adjustable slew rate for voltage and current
- Bleeder circuit control
- Support front panel and rear panel output
- Web server monitoring and control, remote sensing function
- External analogue control and monitor function
- LAN & GPIB (25 pins Micro-D connector) interface option
Applications
Test & Measurement
Contents
Power supply, CD (user manual, programming manual) x 1 , Power cord , GTL-134 test lead , Accessory packages, GTL-105A test lead.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
100W
Supply Voltage Max
265V
Product Range
PFR-100 Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage Max
250V
Output Current Max
2A
Supply Voltage Min
85V
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8