Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €339.530 |
Product Information
Product Overview
PSP-2010 is a single output, 200W, programmable switching DC power supplies. OVL, OCL, OTP, and OPL protect the PSU and its loads from unexpected conditions. It has a large LCD panel to display output and parameter simultaneously and a key lock feature to prevent changing the settings. It is suitable for generic bench-top applications in laboratories and educational institutions.
- LCD display
- Output on/off control
- 3-step fan speed control
- Voltage/current/power settings
- Key lock to avoid operation error
- OVP, OCP & OPP protection
- Normal, +% & -% output operation key
- High efficiency and high power density
- Standard RS-232C interface
- Optional European type jack terminal
Contents
Power supply, User manual, Power cord, Test lead GTL-104, European test lead GTL-204.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
200W
230VAC
PSP Series
No SVHC (10-Jun-2022)
1 Output
20V
10A
115VAC
-
EU, UK
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate